Peli 1120 Polypropylene Case, 172 mm 98 mm 214 mm
- RS Stock No.:
- 930-497
- Mfr. Part No.:
- 1120-301-110E
- Brand:
- Peli
Subtotal (1 unit)*
£35.91
(exc. VAT)
£43.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.91 |
*price indicative
- RS Stock No.:
- 930-497
- Mfr. Part No.:
- 1120-301-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 185mm | |
| Series | 1120 | |
| Internal Width | 121mm | |
| Internal Depth | 85mm | |
| External Height | 214mm | |
| Waterproof | No | |
| External Depth | 98mm | |
| External Width | 172mm | |
| Watertight | No | |
| Case Weight | 610g | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 185mm | ||
Series 1120 | ||
Internal Width 121mm | ||
Internal Depth 85mm | ||
External Height 214mm | ||
Waterproof No | ||
External Depth 98mm | ||
External Width 172mm | ||
Watertight No | ||
Case Weight 610g | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Protector Case includes high-quality foam inserts that provide added cushioning for delicate gear.
Watertight, crushproof, and dustproof for reliable protection
Automatic pressure equalization valve to prevent water ingress
O-ring seal and solid wall design for unmatched durability
Legendary lifetime guarantee available, ensuring long-term reliability
Available configurations include Standard, No Foam, and With Foam options
Related links
- Peli 11200 Polypropylene Case, 172 mm 98 mm 214 mm
- Peli 1120 Polypropylene Transit Case 3.87 in
- Peli 1150 Polypropylene Case, 198 mm 109 mm 240 mm
- Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- Peli 1476 Polypropylene Case, 332 mm 117 mm 425 mm
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 16050 Polypropylene Case, 426 mm 232 mm 733 mm
- Peli 15070 Polypropylene Case, 358 mm 235 mm 428 mm
