Peli 1150 Polypropylene Case, 198 mm 109 mm 240 mm

Subtotal (1 unit)*

£35.91

(exc. VAT)

£43.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.91

*price indicative

RS Stock No.:
930-498
Mfr. Part No.:
1150-301-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Polypropylene

Product Type

Case

Material

Polypropylene

Internal Height

211mm

Series

1150

Internal Width

147mm

Internal Depth

95mm

Waterproof

No

External Height

240mm

External Depth

109mm

External Width

198mm

Watertight

No

Case Weight

730g

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
US
The Peli Protector Case is a resilient storage solution designed to safeguard sensitive equipment in extreme environmental conditions.

Watertight, crushproof, and dustproof construction ensures durability

Automatic pressure equalization valve effectively balances interior pressure

O-ring seal prevents water ingress for added protection

Strong, lightweight design with open cell core and solid wall

Included Pick N Pluck foam offers customizable interior configuration

Backed by Peli's legendary lifetime guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy