Peli 15350 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- RS Stock No.:
- 930-556
- Mfr. Part No.:
- 015350-0043-110E
- Brand:
- Peli
Subtotal (1 unit)*
£469.01
(exc. VAT)
£562.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £469.01 |
*price indicative
- RS Stock No.:
- 930-556
- Mfr. Part No.:
- 015350-0043-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Material | Polypropylene | |
| Internal Height | 518mm | |
| Series | 15350 | |
| Internal Width | 284mm | |
| Internal Depth | 183mm | |
| Waterproof | No | |
| External Height | 558mm | |
| External Depth | 228mm | |
| External Width | 355mm | |
| Case Weight | 3.94kg | |
| Watertight | No | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Product Type Case | ||
Material Polypropylene | ||
Internal Height 518mm | ||
Series 15350 | ||
Internal Width 284mm | ||
Internal Depth 183mm | ||
Waterproof No | ||
External Height 558mm | ||
External Depth 228mm | ||
External Width 355mm | ||
Case Weight 3.94kg | ||
Watertight No | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Air case is a robust and lightweight protective solution designed for safe transport of various gear.
Crushproof, watertight, and dustproof, ensuring top-notch protection
Weighs up to 40% less than traditional cases, enhancing portability
Equipped with Press and Pull latches for secure closure
Related links
- Peli 15350 Polypropylene Case Wheeled, 35.5 cm 22.8 cm 55.8 cm
- Peli 15560 Polypropylene Case Wheeled, 35.5 cm 22.8 cm 55.8 cm
- Peli 15250 Polypropylene Case, 35.5 cm 19 cm 55.8 cm
- Peli 1535 Polypropylene Transit Case, 35.5 cm 8.98 in
- Peli 16900 Polypropylene Case Wheeled, 72.1 cm 44.8 cm 84.9 cm
- Peli 17300 Polypropylene Case Wheeled, 68.9 cm 36.5 cm 95.3 cm
- Peli 15950 Polypropylene Case Wheeled, 50.1 cm 30.9 cm 64.7 cm
- Peli 17450 Polypropylene Case Wheeled, 44.3 cm 21.5 cm 118.6 cm
