Peli IM3220 Resin Waterproof Watertight Transit Case, 419 mm 234 mm 1.199 m
- RS Stock No.:
- 930-548
- Mfr. Part No.:
- IM3220-31000
- Brand:
- Peli
Subtotal (1 unit)*
£582.94
(exc. VAT)
£699.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £582.94 |
*price indicative
- RS Stock No.:
- 930-548
- Mfr. Part No.:
- IM3220-31000
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | HPX | |
| Material Type | Resin | |
| Product Type | Transit Case | |
| Internal Height | 1.118m | |
| Series | IM3220 | |
| Internal Width | 356mm | |
| Internal Depth | 216mm | |
| External Height | 1.199m | |
| Waterproof | Yes | |
| External Depth | 234mm | |
| External Width | 419mm | |
| Foam | No | |
| Case Weight | 11.25kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material HPX | ||
Material Type Resin | ||
Product Type Transit Case | ||
Internal Height 1.118m | ||
Series IM3220 | ||
Internal Width 356mm | ||
Internal Depth 216mm | ||
External Height 1.199m | ||
Waterproof Yes | ||
External Depth 234mm | ||
External Width 419mm | ||
Foam No | ||
Case Weight 11.25kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Storm Case is an Advanced protective solution designed to secure valuable equipment, featuring a unique locking mechanism that ensures durability while allowing for effortless access.
Guaranteed for life and MADE in the USA from high-quality components
Incorporates six Press & Pull latches for reliable closure
Designed with two padlockable hasps for enhanced security
Related links
- Peli IM3220 Resin Waterproof Watertight Transit Case, 419 mm 234 mm 1.199 m
- Peli IM3100 Resin Waterproof Watertight Transit Case, 419 mm 170 mm 1.011 m
- Peli IM2050 Resin Waterproof Watertight Transit Case, 249 mm 119 mm 300 mm
- Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- Peli IM2875 Resin Waterproof Watertight Transit Case, 602 mm 333 mm 632 mm
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- Peli IM2620 Resin Waterproof Watertight Transit Case, 406 mm 269 mm 538 mm
- Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm
