Peli IM2620 Resin Waterproof Watertight Transit Case, 406 mm 269 mm 538 mm

Subtotal (1 unit)*

£362.44

(exc. VAT)

£434.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£362.44

*price indicative

RS Stock No.:
930-536
Mfr. Part No.:
IM2620-01000
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Transit Case

Material

HPX

Material Type

Resin

Internal Height

508mm

Series

IM2620

Internal Depth

254mm

Internal Width

356mm

External Height

538mm

Waterproof

Yes

External Depth

269mm

External Width

406mm

Foam

No

Case Weight

5.67kg

Watertight

Yes

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
US
The Peli protective case offers robust durability to safeguard your essentials. Designed for reliable storage, it features a watertight, crushproof, and dustproof structure suitable for various conditions.

Made from lightweight yet strong HPX resin for enhanced portability

Equipped with two Press & Pull latches for secure locking

Features a trolley handle and wheel system for effortless transport

Contains padlockable hasps to ensure added security

Includes a Vortex valve for pressure equalisation and protection against moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy