Peli IM2300 Resin Waterproof Watertight Transit Case, 353 mm 170 mm 462 mm
- RS Stock No.:
- 930-529
- Mfr. Part No.:
- IM2300-01000
- Brand:
- Peli
Subtotal (1 unit)*
£234.49
(exc. VAT)
£281.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.49 |
*price indicative
- RS Stock No.:
- 930-529
- Mfr. Part No.:
- IM2300-01000
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | HPX | |
| Material Type | Resin | |
| Product Type | Transit Case | |
| Internal Height | 432mm | |
| Series | IM2300 | |
| Internal Depth | 157mm | |
| Internal Width | 297mm | |
| External Height | 462mm | |
| Waterproof | Yes | |
| External Depth | 170mm | |
| External Width | 353mm | |
| Foam | No | |
| Case Weight | 2.68kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material HPX | ||
Material Type Resin | ||
Product Type Transit Case | ||
Internal Height 432mm | ||
Series IM2300 | ||
Internal Depth 157mm | ||
Internal Width 297mm | ||
External Height 462mm | ||
Waterproof Yes | ||
External Depth 170mm | ||
External Width 353mm | ||
Foam No | ||
Case Weight 2.68kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Storm Case is a robust protective solution designed for safeguarding your valuable equipment. With its watertight, crushproof, and dustproof construction, it ensures reliable protection in demanding environments.
Guaranteed for life, showcasing its unparalleled durability
Constructed from lightweight yet strong HPX resin for enhanced portability
Equipped with two Press & Pull latches for secure locking and easy opening
Related links
- Peli IM2300 Resin Transit Case, 353 mm 170 mm 462 mm
- Peli IM3100 Resin Waterproof Watertight Transit Case, 419 mm 170 mm 1.011 m
- Peli IM2306 Resin Waterproof Transit Case, 462 mm 213 mm 170 mm
- Peli IM2875 Resin Waterproof Watertight Transit Case, 602 mm 333 mm 632 mm
- Peli IM2620 Resin Waterproof Watertight Transit Case, 406 mm 269 mm 538 mm
- Peli IM2075 Resin Waterproof Watertight Transit Case, 249 mm 196 mm 300 mm
- Peli IM2600 Resin Waterproof Watertight Transit Case, 406 mm 211 mm 538 mm
- Peli IM3075 Resin Waterproof Watertight Transit Case, 620 mm 490 mm 846 mm
