Peli IM2600 Resin Waterproof Watertight Transit Case, 406 mm 211 mm 538 mm
- RS Stock No.:
- 930-535
- Mfr. Part No.:
- IM2600-01000
- Brand:
- Peli
Subtotal (1 unit)*
£293.83
(exc. VAT)
£352.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.83 |
*price indicative
- RS Stock No.:
- 930-535
- Mfr. Part No.:
- IM2600-01000
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | HPX | |
| Product Type | Transit Case | |
| Material Type | Resin | |
| Internal Height | 508mm | |
| Series | IM2600 | |
| Internal Width | 356mm | |
| Internal Depth | 196mm | |
| Waterproof | Yes | |
| External Height | 538mm | |
| External Depth | 211mm | |
| External Width | 406mm | |
| Foam | No | |
| Case Weight | 3.86kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material HPX | ||
Product Type Transit Case | ||
Material Type Resin | ||
Internal Height 508mm | ||
Series IM2600 | ||
Internal Width 356mm | ||
Internal Depth 196mm | ||
Waterproof Yes | ||
External Height 538mm | ||
External Depth 211mm | ||
External Width 406mm | ||
Foam No | ||
Case Weight 3.86kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Storm Case is a high-performance protective case designed to safeguard your gear in harsh environments. Its innovative design features watertight and crushproof construction, ensuring reliable protection for your valuable equipment.
Watertight, crushproof, and dustproof for ultimate protection
Equipped with two Press & Pull latches for secure closure
Features two padlockable hasps for added security
Related links
- Peli IM2620 Resin Waterproof Watertight Transit Case, 406 mm 269 mm 538 mm
- Peli IM2875 Resin Waterproof Watertight Transit Case, 602 mm 333 mm 632 mm
- Peli IM2075 Resin Waterproof Watertight Transit Case, 249 mm 196 mm 300 mm
- Peli IM3100 Resin Waterproof Watertight Transit Case, 419 mm 170 mm 1.011 m
- Peli IM3220 Resin Waterproof Watertight Transit Case, 419 mm 234 mm 1.199 m
- Peli IM2300 Resin Waterproof Watertight Transit Case, 353 mm 170 mm 462 mm
- Peli IM3075 Resin Waterproof Watertight Transit Case, 620 mm 490 mm 846 mm
- Peli IM2200 Resin Waterproof Watertight Transit Case, 323 mm 168 mm 411 mm
