Peli 1650 Polypropylene Case, 521 mm 317 mm 801 mm
- RS Stock No.:
- 930-518
- Mfr. Part No.:
- 1650-021-110E
- Brand:
- Peli
Subtotal (1 unit)*
£536.20
(exc. VAT)
£643.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £536.20 |
*price indicative
- RS Stock No.:
- 930-518
- Mfr. Part No.:
- 1650-021-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 726mm | |
| Series | 1650 | |
| Internal Width | 445mm | |
| Internal Depth | 271mm | |
| Waterproof | No | |
| External Height | 801mm | |
| External Depth | 317mm | |
| External Width | 521mm | |
| Watertight | No | |
| Case Weight | 10.9kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 726mm | ||
Series 1650 | ||
Internal Width 445mm | ||
Internal Depth 271mm | ||
Waterproof No | ||
External Height 801mm | ||
External Depth 317mm | ||
External Width 521mm | ||
Watertight No | ||
Case Weight 10.9kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a robust storage solution designed to safeguard sensitive equipment from extreme conditions with watertight and crushproof features.
Constructed with copolymer polypropylene for exceptional durability
Equipped with an automatic purge valve to maintain pressure and keep water out
Includes robust polyurethane wheels and a retractable handle for easy transport
Features a double-throw latch for secure closure and access
Designed with an O-ring seal to ensure watertight integrity
Offers configurable foam options for tailored protection
Related links
- Peli 1650 Polypropylene Watertight Transit Case Wheeled, 20.47 in 12.45 in
- Peli 340 Polypropylene Case, 521 mm 489 mm 521 mm
- Peli 1660 Polypropylene Case, 584 mm 495 mm 802 mm
- Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 16050 Polypropylene Case, 426 mm 232 mm 733 mm
- Peli 15070 Polypropylene Case, 358 mm 235 mm 428 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
