Peli 1660 Polypropylene Case, 584 mm 495 mm 802 mm

Subtotal (1 unit)*

£788.47

(exc. VAT)

£946.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£788.47

*price indicative

RS Stock No.:
930-520
Mfr. Part No.:
1660-021-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Polypropylene

Material

Polypropylene

Product Type

Case

Internal Height

716mm

Series

1660

Internal Depth

448mm

Internal Width

499mm

External Height

802mm

Waterproof

No

External Depth

495mm

External Width

584mm

Watertight

No

Case Weight

15.5kg

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DE
The Peli Protector Case is expertly designed to safeguard sensitive equipment in the harshest environments, offering unparalleled durability and protection since 1976.

Watertight, crushproof, and dustproof for ultimate equipment protection

Automatic pressure equalization valve keeps water out while balancing interior pressure

Over-moulded rubber handles provide a secure grip during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy