Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm

Subtotal (1 unit)*

£289.36

(exc. VAT)

£347.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£289.36

*price indicative

RS Stock No.:
930-506
Mfr. Part No.:
1520-021-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material Type

Polypropylene

Material

Polypropylene

Internal Height

459mm

Series

1520

Internal Depth

171mm

Internal Width

327mm

External Height

499mm

Waterproof

No

External Depth

191mm

External Width

393mm

Watertight

No

Case Weight

3.76kg

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DE
The Peli Protector Case offers robust protection for sensitive equipment in challenging environments. Designed since 1976, this case stands resilient against extreme temperatures and adverse conditions, ensuring your gear remains secure during transit.

Watertight, crushproof, and dustproof construction

Automatic pressure equalization valve prevents water ingress

Comfortable rubber over-moulded handle for easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy