Peli 1050 Polypropylene Case, 129 mm 79 mm 191 mm

Subtotal (1 unit)*

£43.69

(exc. VAT)

£52.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.69

*price indicative

RS Stock No.:
930-494
Mfr. Part No.:
1050-025-100E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Polypropylene

Material

Polypropylene

Product Type

Case

Internal Height

160mm

Series

1050

Internal Depth

70mm

Internal Width

93mm

External Height

191mm

Waterproof

No

External Depth

79mm

External Width

129mm

Watertight

No

Case Weight

370g

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
US
The Peli micro case is a robust storage solution designed to safeguard sensitive equipment against environmental hazards while being Compact enough for portability.

Watertight, crushproof, and dustproof construction ensures ultimate protection

Automatic pressure equalization valve balances interior pressure, preventing water ingress

Rubber liner acts as an o-ring seal, delivering enhanced durability

Easy open latch mechanism provides quick access to contents

Available in multiple colour options to suit personal preferences

Lifetime guarantee reflects the legendary quality of the construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy