Peli 1050 Polypropylene Case, 129 mm 79 mm 191 mm
- RS Stock No.:
- 930-495
- Mfr. Part No.:
- 1050-025-240E
- Brand:
- Peli
Subtotal (1 unit)*
£43.69
(exc. VAT)
£52.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.69 |
*price indicative
- RS Stock No.:
- 930-495
- Mfr. Part No.:
- 1050-025-240E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 160mm | |
| Series | 1050 | |
| Internal Depth | 70mm | |
| Internal Width | 93mm | |
| Waterproof | No | |
| External Height | 191mm | |
| External Depth | 79mm | |
| External Width | 129mm | |
| Watertight | No | |
| Case Weight | 370g | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 160mm | ||
Series 1050 | ||
Internal Depth 70mm | ||
Internal Width 93mm | ||
Waterproof No | ||
External Height 191mm | ||
External Depth 79mm | ||
External Width 129mm | ||
Watertight No | ||
Case Weight 370g | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Micro Case provides robust protection for sensitive gear, safeguarding it against water, dust, and physical impacts. Its Compact design makes it Ideal for both everyday use and challenging environments.
Watertight, crushproof, and dustproof construction ensures durability
Automatic pressure equalization valve maintains internal pressure and prevents water ingress
Designed with a rubber liner that doubles as an o-ring seal for enhanced protection
Related links
- Peli 1050 Polypropylene Case, 129 mm 79 mm 191 mm
- Peli 1040 Polypropylene Case, 129 mm 54 mm 191 mm
- Peli 1020 Polypropylene Case, 121 mm 54 mm 173 mm
- Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 11200 Polypropylene Case, 172 mm 98 mm 214 mm
- Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
