Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm

Subtotal (1 unit)*

£95.25

(exc. VAT)

£114.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.25

*price indicative

RS Stock No.:
930-502
Mfr. Part No.:
1200-001-240E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polypropylene

Material Type

Polypropylene

Product Type

Case

Internal Height

236mm

Series

1200

Internal Width

181mm

Internal Depth

105mm

Waterproof

No

External Height

270mm

External Depth

124mm

External Width

246mm

Case Weight

1.2kg

Watertight

No

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DE
The Peli Protector Case is a rugged storage solution designed to protect sensitive equipment in extreme environments, combining robust materials with essential protective features.

Watertight, crushproof, and dustproof design ensures equipment safety in various conditions

Automatic pressure equalization valve prevents water ingress while balancing interior pressure

Easy open double-throw latches provide quick access to stored items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy