Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- RS Stock No.:
- 930-580
- Mfr. Part No.:
- 1400-001-240E
- Brand:
- Peli
Subtotal (1 unit)*
£173.10
(exc. VAT)
£207.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £173.10 |
*price indicative
- RS Stock No.:
- 930-580
- Mfr. Part No.:
- 1400-001-240E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 300mm | |
| Series | 1400 | |
| Internal Width | 225mm | |
| Internal Depth | 132mm | |
| Waterproof | No | |
| External Height | 347mm | |
| External Depth | 146mm | |
| External Width | 295mm | |
| Case Weight | 1.8kg | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Yellow | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 300mm | ||
Series 1400 | ||
Internal Width 225mm | ||
Internal Depth 132mm | ||
Waterproof No | ||
External Height 347mm | ||
External Depth 146mm | ||
External Width 295mm | ||
Case Weight 1.8kg | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Yellow | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector Case offers robust protection for sensitive equipment, expertly designed to endure extreme environments since 1976.
Watertight, crushproof, and dustproof for maximum durability
Automatic pressure equalization valve keeps water out and balances interior pressure
Easy-open double-throw latches Streamline access
Over-moulded rubber handle ensures comfortable transport
Open cell core with solid wall design is both strong and lightweight
Pick N Pluck foam adapts to your equipments shape
Stainless steel padlock protectors enhance security
Manufactured in Germany for superior quality
Related links
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
- Peli 1550 Polypropylene Case, 435 mm 216 mm 525 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1400 Plastic Waterproof Transit Case, 339 mm 295 mm 152 mm
- Peli 11200 Polypropylene Case, 172 mm 98 mm 214 mm
- Peli 1020 Polypropylene Case, 121 mm 54 mm 173 mm
