Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- RS Stock No.:
- 930-507
- Mfr. Part No.:
- 1520-021-180E
- Brand:
- Peli
Subtotal (1 unit)*
£289.36
(exc. VAT)
£347.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £289.36 |
*price indicative
- RS Stock No.:
- 930-507
- Mfr. Part No.:
- 1520-021-180E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 459mm | |
| Series | 1520 | |
| Internal Depth | 171mm | |
| Internal Width | 327mm | |
| External Height | 499mm | |
| Waterproof | No | |
| External Depth | 191mm | |
| External Width | 393mm | |
| Watertight | No | |
| Case Weight | 3.76kg | |
| Wheeled | No | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 459mm | ||
Series 1520 | ||
Internal Depth 171mm | ||
Internal Width 327mm | ||
External Height 499mm | ||
Waterproof No | ||
External Depth 191mm | ||
External Width 393mm | ||
Watertight No | ||
Case Weight 3.76kg | ||
Wheeled No | ||
Colour Silver | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case designed for the utmost safeguarding of sensitive equipment in extreme environments. This robust case offers unparalleled protection, ensuring your valuables remain safe whether braving Arctic chills or combat heat.
Watertight, crushproof, and dustproof design ensures reliable protection
Automatic pressure equalization valve maintains optimal interior conditions
Comfortable rubber over-moulded handle facilitates easy transport
Related links
- Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- Peli 15550 Polypropylene Case, 393 mm 209 mm 629 mm
- Peli 1050 Polypropylene Case, 129 mm 79 mm 191 mm
- Peli 1040 Polypropylene Case, 129 mm 54 mm 191 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1520 Plastic Waterproof Transit Case, 485 mm 392 mm 192 mm
