Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- RS Stock No.:
- 930-579
- Mfr. Part No.:
- 1400-001-180E
- Brand:
- Peli
Subtotal (1 unit)*
£173.10
(exc. VAT)
£207.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.10 |
*price indicative
- RS Stock No.:
- 930-579
- Mfr. Part No.:
- 1400-001-180E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 300mm | |
| Series | 1400 | |
| Internal Depth | 132mm | |
| Internal Width | 225mm | |
| Waterproof | No | |
| External Height | 347mm | |
| External Depth | 146mm | |
| External Width | 295mm | |
| Watertight | No | |
| Case Weight | 1.8kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 300mm | ||
Series 1400 | ||
Internal Depth 132mm | ||
Internal Width 225mm | ||
Waterproof No | ||
External Height 347mm | ||
External Depth 146mm | ||
External Width 295mm | ||
Watertight No | ||
Case Weight 1.8kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector Case designed for sensitive equipment protection, offering durability and reliability in the harshest environments since 1976.
Watertight, crushproof, and dustproof construction for superior protection
Automatic pressure equalization valve prevents water ingress during pressure changes
Comfortable rubber over-moulded handle ensures easy transport
Related links
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1400 Plastic Waterproof Transit Case, 339 mm 295 mm 152 mm
- Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 546 mm 247 mm 347 mm
- RS PRO Nitrile O-Ring O-Ring 347 mm OD
- GT Line 2 Drawer Plastic Tool Case Wheeled 347 mm 470 mm 390mm
