Peli 340 Polypropylene Case, 521 mm 489 mm 521 mm

Subtotal (1 unit)*

£617.70

(exc. VAT)

£741.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£617.70

*price indicative

RS Stock No.:
930-485
Mfr. Part No.:
0340-001-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polypropylene

Product Type

Case

Material Type

Polypropylene

Internal Height

457mm

Series

340

Internal Depth

457mm

Internal Width

457mm

External Height

521mm

Waterproof

No

External Depth

489mm

External Width

521mm

Case Weight

10.89kg

Watertight

No

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
US
The Peli Protector Case is a rugged storage solution designed to safeguard sensitive equipment in extreme environments. Its innovative features ensure reliable protection, making it the go-to choice since 1976.

Built with an automatic purge valve to equalise Air pressure

Watertight silicone O-ring LID prevents water ingress

Includes Durable stainless steel hardware and padlock protectors

Lightweight open cell core structure enhances portability

Fitted with 3-level Pick N Pluck foam for optimal organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy