Gedore DMZ 750 Click Torque Wrench, 150 → 750 Nm, 22 mm Drive, Square Drive, 1.194m Overall, RSCAL
- RS Stock No.:
- 125-2987
- Mfr. Part No.:
- 2641569
- Brand:
- Gedore
Subtotal (1 unit)*
£847.40
(exc. VAT)
£1,016.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £847.40 |
*price indicative
- RS Stock No.:
- 125-2987
- Mfr. Part No.:
- 2641569
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Spigot | |
| Torque Range | 150 → 750 Nm | |
| Drive Shape | Square | |
| Drive Size | 22mm | |
| Model Number | DMZ 750 | |
| Overall Length | 1.194m | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Finish | Satin Chrome, Phosphate | |
| Material | Tubular Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 22 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Spigot | ||
Torque Range 150 → 750 Nm | ||
Drive Shape Square | ||
Drive Size 22mm | ||
Model Number DMZ 750 | ||
Overall Length 1.194m | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Finish Satin Chrome, Phosphate | ||
Material Tubular Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 22 mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, ±3% Accuracy, 1194mm Overall Length - Dremaster Z Series - 2641569
Tighten your nuts and bolts with precision using this torque wrench from GEDORE. An accuracy level of ±3% means you can be sure that you're not under or overtightening. Simply set the desired torque between 150 and 750Nm, then turn the wrench until you hear the audible signal that tells you to stop. You can use it with a wide range of 22mm torque wrench heads, making it a Cinch to GET the job done with your existing tools.
Features & Benefits
• Ball locking mechanism for secure head attachment
• Torque scale graduations of 1Nm for precise setting
• Tubular steel construction for resistance to impact and wear
Applications
• Automotive repair
• Industrial machine maintenance
• Mechanical engineering
What type of handle does this torque wrench have?
It features a bi-material, ergonomically shaped grip. This ensures comfort during extended use, whether you're wearing gloves or using it with bare hands.
Related links
- Gedore DMZ 750 Click Torque Wrench 22 mm Drive 1.194m Overall
- Gedore TORCOFIX K Click Torque Wrench 3/4 in Drive 1.232m Overall, RSCAL
- Gedore TORCOFIX K Click Torque Wrench 3/4 in Drive 1.232m Overall
- Gedore DMZ 100 Click Torque Wrench 16 mm Drive 405.5mm Overall, RSCAL
- Gedore Click Torque Wrench 22 mm Drive 1.341m Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 22 mm Drive 821mm Overall, RSCAL
- Gedore Dremaster Z Click Torque Wrench 22 mm Drive 913mm Overall, RSCAL
- Gedore DMZ 100 Click Torque Wrench 16 mm Drive 405.5mm Overall
