Norbar Torque Tools Click Torque Wrench, 130 → 650 Nm, 22 mm Drive, Square Drive, 821mm Overall, RSCAL
- RS Stock No.:
- 889-204
- Mfr. Part No.:
- 14040
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
£1,062.62
(exc. VAT)
£1,275.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,062.62 |
*price indicative
- RS Stock No.:
- 889-204
- Mfr. Part No.:
- 14040
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Spigot | |
| Torque Range | 130 → 650 Nm | |
| Drive Shape | Square | |
| Drive Size | 22mm | |
| Overall Length | 821mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5Nm | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Spigot | ||
Torque Range 130 → 650 Nm | ||
Drive Shape Square | ||
Drive Size 22mm | ||
Overall Length 821mm | ||
Accuracy ±3 % | ||
Scale Graduations 5Nm | ||
Standards/Approvals ISO 6789-1:2017 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
The Norbar Model 650 Professional torque handle with a 22mm spigot is an upgrade to the Model 550 and has the same high quality and accuracy as the model 60 - 330 Professional Wrenches.
Accuracy of +/-3% of reading.
Positive 'click' can be heard seen and felt.
Long scale length in N·m and lbf·ft allows error free setting.
Non length dependent.
Related links
- Norbar Torque Tools Click Torque Wrench 22 mm Drive 821mm Overall
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 886mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1.25m Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 459mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 1.25m Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 329mm Overall, RSCAL
