Gedore Click Torque Wrench, 250 → 850 Nm, 22 mm Drive, Square Drive, 1.341m Overall, RSCAL

Subtotal (1 unit)*

£1,036.24

(exc. VAT)

£1,243.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,036.24

*price indicative

RS Stock No.:
125-2991
Mfr. Part No.:
2641577
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Spigot

Product Type

Click Torque Wrench

Torque Range

250 → 850 Nm

Drive Shape

Square

Drive Size

22mm

Overall Length

1.341m

Accuracy

±3 %

Finish

Phosphate, Satin Chrome

Scale Graduations

1Nm

Material

Tubular Steel

Standards/Approvals

ISO, EN

Insert Size

22 mm

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Click Torque Wrench, 5kg Weight, Tubular Steel Material - DMZ Series - 2641577


For pinpoint accuracy when installing fasteners on your industrial equipment, give this click torque wrench from GEDORE a try. It lets you set a precise turning force, allowing you to tighten your bolts without causing damage. Thanks to a torque range between 250 and 850Nm, the tool fits the bill for large screws like axle nuts and machine engine components. It's MADE of Durable tubular steel, which means it takes the rigours of harsh environments in its stride.

Features & Benefits


• Integrated micrometre scale enables you to set precise Nm values

• Accuracy of ±3% for spot-on results every time

Applications


• Ship building

• Wind turbines

• Agricultural equipment

How much does this click torque wrench weigh?


This unit weighs 5kg, so it packs enough power behind it to support you when working on heavy-duty tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy