SAM Wrench, 140 Nm, 1/2 in Drive, Square Drive

Image representative of range

Subtotal (1 unit)*

£67.88

(exc. VAT)

£81.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.88

*price indicative

RS Stock No.:
666-454
Mfr. Part No.:
222-89+140
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Torque Wrench

Product Type

Wrench

Torque Range

140 Nm

Drive Shape

Square

Drive Size

1/2in

Standards/Approvals

NF ISO 6789-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Compact bent wrench is expertly designed for precision with a pre-set torque of 140Nm. Tailored specifically for automotive applications, this tool enhances efficiency by ensuring accurate tightening of fasteners. The sturdy 1/2 inch square drive design provides a robust Interface for various sockets, while its Compact form allows for easy access in confined spaces. Ideal for both professional mechanics and DIY enthusiasts, this torque wrench combines reliability with ergonomic handling, making it an essential addition to any toolbox. Created for those who demand consistency in their work, this tool stands ready to assist in achieving precise torque settings every time.

Compact design facilitates access to tight spaces

Preset torque Value of 140Nm ensures consistent performance

1/2 inch square drive offers compatibility with a range of sockets

Engineered for automotive use catering to specific needs

Durable construction guarantees long lasting reliability

Ergonomic handling enhances user comfort during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy