SAM Torque Wrench, 120 → 140 Nm, 1/2 in Drive, Square Drive

Image representative of range

Subtotal (1 unit)*

£88.27

(exc. VAT)

£105.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.27

*price indicative

RS Stock No.:
667-214
Mfr. Part No.:
222-89+120C
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

120 → 140 Nm

Drive Shape

Square

Drive Size

1/2in

Standards/Approvals

NF ISO 6789-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Torque Wrench 1/2' inch Pre-Set 120 Nm With Ratchet is a precision tool designed for accurate tightening of fasteners. It is Compact and lightweight, making it easy to handle during mechanical or automotive tasks. The Durable construction ensures reliability and long-term use in professional or workshop environments.

Pre set torque of 120 Nm for consistent fastening

1/2 inch square ratchet drive for versatile socket compatibility

Compact design weighing 1.9 kg for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy