SAM Torque Wrench, 22mm Overall
- RS Stock No.:
- 667-213
- Mfr. Part No.:
- 222-89-J6
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-213
- Mfr. Part No.:
- 222-89-J6
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Wrench Type | Torque Wrench | |
| Non-Sparking | No | |
| Overall Length | 22mm | |
| Material | ABS, Foam | |
| Standards/Approvals | NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Wrench Type Torque Wrench | ||
Non-Sparking No | ||
Overall Length 22mm | ||
Material ABS, Foam | ||
Standards/Approvals NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Torque tightening box is designed specifically for safely working on wheel nuts, making it an essential tool for automotive professionals and enthusiasts alike. This comprehensive kit includes a single-value torque wrench preset to 120Nm and five protected long impact sockets in sizes ranging from 15mm to 22mm. Perfectly housed in an ABS box with a convenient handle, the set ensures secure tool storage enhanced by high-density foam for protection while on the move. The mechanical triggering of the wrench, coupled with the reliable drive square, streamlines the process of tightening wheel nuts, delivering both precision and ease of use.
Includes a single Value torque wrench pre set to 120Nm for accurate tightening
ABS box with a handle provides convenient and secure storage
High density foam protects tools during transport ensuring longevity
Mechanical triggering mechanism enhances the reliability of the torque wrench
Designed for complete safety when working on wheel nuts reducing the risk of over tightening
Related links
- SAM Torque Wrench
- SAM Torque Wrench 1/2 in Drive, Square Drive
- SAM Torque Wrench 1/2 in Drive 387mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive, Square Drive
- SAM Torque Wrench 9x12 mm Drive 341mm Overall
- SAM Torque Wrench T-Handle Handle VDE/1000V Approved
- SAM Torque Wrench 3/8 in Drive 230mm Overall
- SAM Torque Wrench Ergonomic Handle
