SAM Torque Wrench, 1 → 350 Nm, 9x12 mm Drive, Rectangular Drive, 341mm Overall
- RS Stock No.:
- 666-901
- Mfr. Part No.:
- DYHC-50
- Brand:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-901
- Mfr. Part No.:
- DYHC-50
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 1 → 350 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9x12mm | |
| Overall Length | 341mm | |
| Accuracy | ±3 % | |
| Material | Steel | |
| Standards/Approvals | NF EN ISO 6789 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 1 → 350 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9x12mm | ||
Overall Length 341mm | ||
Accuracy ±3 % | ||
Material Steel | ||
Standards/Approvals NF EN ISO 6789 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Single torque wrench is engineered for precision and reliability, designed specifically to meet the stringent demands of production environments. With a remarkable range from 10 to 50 Nm, it ensures exceptional repeatability, providing a guaranteed accuracy of ±3% for up to 5,000 cycles. Crafted from high-quality steel, it is resilient in various working conditions and features an ergonomic handle that effectively balances comfort and control, minimising the risk of musculoskeletal disorders. This tool not only enhances efficiency but is also supplied with a calibration certificate and verification report, ensuring compliance with the NF EN ISO 6789 standard, making it an indispensable asset for professionals.
Ergonomic handle designed to withstand hydrocarbons and solvents for improved grip
Mechanical click type functionality ensures accurate torque application
Precision guaranteed to within ±3% for up to 5000 cycles surpassing ISO standards
Robust all steel design allows for use in diverse working environments
Compact dimensions make it easy to store and manipulate in confined spaces
Wrench supplied with A One point calibration certificate for quality assurance
Each unit comes with a verification report ensuring reliability and safety in operation
Single Value torque application tailored to specific user requirements
Related links
- SAM Torque Wrench 9x12 mm Drive 190mm Overall
- SAM Torque Wrench 9x12 mm Drive 216mm Overall
- SAM Torque Wrench 14x18 mm Drive 543mm Overall
- SAM Torque Wrench 14x18 mm Drive 479mm Overall
- SAM DYTC-50-0-FME Torque Wrench 10 to 50 Nm Drive 341mm Overall
- SAM Mechanical Torque Wrench 9.53 mm Drive 341mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- SAM DYTC-350-0 Torque Wrench 70 to 350 Nm Drive 543mm Overall
