SAM Torque Wrench, 1 → 350 Nm, 9x12 mm Drive, Rectangular Drive, 190mm Overall
- RS Stock No.:
- 666-899
- Mfr. Part No.:
- DYHC-5
- Brand:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-899
- Mfr. Part No.:
- DYHC-5
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 1 → 350 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9x12mm | |
| Overall Length | 190mm | |
| Accuracy | ±3 % | |
| Material | Steel | |
| Standards/Approvals | NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 1 → 350 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9x12mm | ||
Overall Length 190mm | ||
Accuracy ±3 % | ||
Material Steel | ||
Standards/Approvals NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench delivers unmatched precision for diverse applications, making it an essential tool for professionals and enthusiasts alike. Designed for use with rectangular end-fittings, this single-torque Value wrench ensures safety and reliability with a robust all-steel construction. Capable of withstanding 1,000,000 fatigue cycles at maximum torque, it embodies durability and efficiency. Its ergonomic handle, resistant to hydrocarbons and solvents, offers a comfortable grip, significantly reducing the risk of musculoskeletal disorders. With a calibration guaranteed to within +/- 3% for up to 5,000 cycles, this wrench not only meets but exceeds the requirements of standard ISO 6789-1, ensuring your work is both safe and precise.
Durable all steel design allows for use in any working environment
Single torque Value wrench enhances safety by ensuring repeatability
Ergonomic grip reduces the risk of musculoskeletal disorders
Precision accuracy within +/ 3% for reliable torque settings
Supplied with a calibration certificate and verification report
Rated for a capacity range of 1 to 5 Nm making it versatile for various tasks
Lightweight at only 0.370 kg for easy handling and use during extended periods
Includes a protective plastic case for safe storage and transport
Related links
- SAM Torque Wrench 9x12 mm Drive 341mm Overall
- SAM Torque Wrench 9x12 mm Drive 216mm Overall
- SAM Torque Wrench 14x18 mm Drive 543mm Overall
- SAM Torque Wrench 14x18 mm Drive 479mm Overall
- SAM DYTC-5-0 Torque Wrench 1 to 5 Nm Drive 190mm Overall
- SAM DYTC-350-0 Torque Wrench 70 to 350 Nm Drive 543mm Overall
- Gedore Breaking Torque Wrench Round Drive, 190mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 900mm Overall
