SAM Torque Wrench, 1 → 350 Nm, 14x18 mm Drive, Rectangular Drive, 543mm Overall
- RS Stock No.:
- 666-905
- Mfr. Part No.:
- DYHC-350
- Brand:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-905
- Mfr. Part No.:
- DYHC-350
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 1 → 350 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14x18mm | |
| Overall Length | 543mm | |
| Accuracy | ±3 % | |
| Material | Steel | |
| Standards/Approvals | NF EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 1 → 350 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14x18mm | ||
Overall Length 543mm | ||
Accuracy ±3 % | ||
Material Steel | ||
Standards/Approvals NF EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench is designed for precision and durability in diverse working environments. This ergonomic tool ensures repeatable accuracy within +/- 3% over 5,000 cycles, outperforming the standard ISO 6789-1 requirements. Featuring a robust all-steel construction, it is built to withstand heavy use, making it Ideal for production settings. The unique design includes a rectangular handle fitting and a grip that resists hydrocarbons and solvents, enhancing comfort and reducing the risk of musculoskeletal disorders. Each wrench is supplied with a calibration certificate and comes with a verification report, ensuring compliance and reliability for your tasks.
Engineered to endure 1000000 fatigue cycles at maximum torque
Ergonomic grip design for comfortable handling during use
Capable of handling all types of working environments due to its all steel construction
Precision accuracy guaranteed surpassing ISO standards
Each unit is individually numbered and comes with a verification report
Mechanical click type design for clear torque indication
Supplied in a protective plastic case for secure storage
Related links
- SAM Torque Wrench 14x18 mm Drive 479mm Overall
- SAM Torque Wrench 9x12 mm Drive 341mm Overall
- SAM Torque Wrench 9x12 mm Drive 190mm Overall
- SAM Torque Wrench 9x12 mm Drive 216mm Overall
- SAM DYTC-350-0 Torque Wrench 70 to 350 Nm Drive 543mm Overall
- STAHLWILLE 730Na/40 Click Torque Wrench 14x18 mm Drive 607mm Overall
- STAHLWILLE 730N/65 FIX Click Torque Wrench 14x18 mm Drive 890mm Overall
- STAHLWILLE 730Na/20 Click Torque Wrench 14x18 mm Drive 467mm Overall
