Wera Adjustable Torque Screwdriver, 0.3 → 1.2 Nm, 1/4 in Drive ESD Safe, ±6 % Accuracy, RSCAL
- RS Stock No.:
- 243-4210
- Mfr. Part No.:
- 074730
- Brand:
- Wera
Subtotal (1 unit)*
£163.88
(exc. VAT)
£196.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 97 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.88 |
*price indicative
- RS Stock No.:
- 243-4210
- Mfr. Part No.:
- 074730
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 0.3 → 1.2 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| ESD Safe | Yes | |
| Overall Length | 155mm | |
| Accuracy | ±6 % | |
| Grip Style | Multi-Component Kraftform Micro Handle | |
| Standards/Approvals | DIN EN ISO 6789, DIN EN 61340-5-1 | |
| Calibrated | RSCAL | |
| Handle Material | Conductive Material | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 0.3 → 1.2 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
ESD Safe Yes | ||
Overall Length 155mm | ||
Accuracy ±6 % | ||
Grip Style Multi-Component Kraftform Micro Handle | ||
Standards/Approvals DIN EN ISO 6789, DIN EN 61340-5-1 | ||
Calibrated RSCAL | ||
Handle Material Conductive Material | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Wera Torque Screwdriver, Quick-Release Chuck, 155mm Blade Length - Kraftform 7400 ESD Series - 05074730001
When it comes to precision tightening, this torque screwdriver from Wera works a treat. Thanks to the adjustable torque setting, you can be sure you're applying just the right amount of force to your screws. This helps prevent damage from over or under-tightening. Simply twist the tool's handle until it meets the torque Value you need on the scale, and you're good to go. For maximum accuracy, you can adjust the torque in 0.05Nm increments in a wide range of 0.3 to 1.2Nm.
Features & Benefits
• Hexagonal anti-rolling design means it stays put when you set it down
• Ergonomic Kraftform handle fits comfortably in your hand
• Rapidaptor quick-release chuck makes it a Cinch to change bits
Applications
• Production and manufacturing
• Maintenance and repairs
Is this product suitable for use with sensitive electronic components?
Yes, this tool has a surface resistance of one billion ohms, so it's ESD-safe to prevent interference with electronic devices.
Related links
- Wera Adjustable Torque Screwdriver 9 mm Drive RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 9 mm Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
