Wera Adjustable Torque Screwdriver, 0.3 → 1.2 Nm, 9 mm Drive, ±6 % Accuracy, RSCAL

Subtotal (1 unit)*

£194.13

(exc. VAT)

£232.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£194.13

*price indicative

RS Stock No.:
872-460
Mfr. Part No.:
05074752001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Torque Screwdriver

Torque Range

0.3 → 1.2 Nm

Sub Type

Adjustable

Drive Size

9mm

Overall Length

192mm

Accuracy

±6 %

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CZ

Series 7400 VDE Kraftform adjustable torque handle (0.3-3.5 Nm)


Torque VDE holder for safe work up to 1,000 volts. Adjustable torque Value from 0.3-1.2 Nm. Distinct audible and perceivable excess load signal when the pre-set torque Value is reached. Unlimited manual loosening torque. For Kraftform Kompakt VDE blades: the handle/interchangeable blade system allows a Rapid exchange of the blade and thereby diverse applications.

Adjustable Kraftform VDE torque holder

Adjustable torque from 0.3-1.2

Distinct audible and perceivable excess load signal when the pre-set torque Value is reached

Suitable for Kraftform Kompakt VDE blades

Rapid exchange of the interchangeable blades

Series 7400 VDE Kraftform adjustable torque handle (0.3-3.5 Nm), 7440 VDE x 0.3-1.2 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy