Wera Adjustable Torque Screwdriver, 11.0 → 29.0 lb/in, 1/4 in Drive ESD Safe, ±6 % Accuracy, RSCAL

Subtotal (1 unit)*

£167.53

(exc. VAT)

£201.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 27 November 2026
  • Plus 18 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.53

*price indicative

RS Stock No.:
872-459
Mfr. Part No.:
05074734001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Torque Range

11.0 → 29.0 lb/in

Product Type

Torque Screwdriver

Sub Type

Adjustable

Drive Size

1/4in

ESD Safe

Yes

Overall Length

155mm

Accuracy

±6 %

Blade Material

Stainless Steel, Chrome Plated

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CZ

Series 7400 Kraftform ESD adjustable torque screwdrivers (2.5-29.0 in.lbs.) with Rapidaptor quick-release chuck


Wera torque screwdriver. Dependable protection against electrostatic energy and associated damage. Variable torque setting option with highest precision. Simple adjustment of the required torque Value without any special tools. Easy-to-read scale Value. Rapidaptor quick-release technology for Rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).

Adjustable Kraftform ESD torque screwdriver with Rapidaptor quick-release chuck

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Multi-component Kraftform Micro handle for fast and ergonomic screwdriving

Hexagonal anti-roll feature against rolling away

Rapidaptor quick-release chuck for bits with 1/4" hex head drive

Series 7400 Kraftform ESD adjustable torque screwdrivers (2.5-29.0 in.lbs.) with Rapidaptor quick-release chuck, 7446 ESD x 11-29 in. lbs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy