Wera Adjustable Torque Screwdriver, 0.9 → 1.5 Nm, 1/4 in Drive ESD Safe, ±6 % Accuracy, RSCAL
- RS Stock No.:
- 872-455
- Mfr. Part No.:
- 05074784001
- Brand:
- Wera
Subtotal (1 unit)*
£175.79
(exc. VAT)
£210.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 18 December 2026
- Plus 5 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.79 |
*price indicative
- RS Stock No.:
- 872-455
- Mfr. Part No.:
- 05074784001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.9 → 1.5 Nm | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| ESD Safe | Yes | |
| Overall Length | 142mm | |
| Accuracy | ±6 % | |
| Grip Style | Kraftform | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Calibrated | RSCAL | |
| Handle Material | Multi Component Powerform | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Screwdriver | ||
Torque Range 0.9 → 1.5 Nm | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
ESD Safe Yes | ||
Overall Length 142mm | ||
Accuracy ±6 % | ||
Grip Style Kraftform | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
Calibrated RSCAL | ||
Handle Material Multi Component Powerform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Series 7400 Kraftform ESD adjustable torque screwdrivers (0.1-3.0 Nm) with Rapidaptor quick-release chuck
Wera torque screwdriver. Dependable protection against electrostatic energy and associated damage. Variable torque setting option with highest precision. Simple adjustment of the required torque Value without any special tools. Easy-to-read scale Value. Rapidaptor quick-release technology for Rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Adjustable Kraftform ESD torque screwdriver with Rapidaptor quick-release chuck
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Hexagonal anti-roll feature against rolling away
Rapidaptor quick-release chuck for bits with 1/4" hex head drive
Series 7400 Kraftform ESD adjustable torque screwdrivers (0.1-3.0 Nm) with Rapidaptor quick-release chuck, 7432 ESD x 0.90-1.50 Nm
Related links
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Adjustable Torque Screwdriver 9 mm Drive RSCAL
- Wera Adjustable Torque Screwdriver 9 mm Drive RSCAL
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 142 mm Drive ESD Safe, ±6 % Accuracy
