SAM Torque Multiplier, 1500 Nm max O/P, 0.209 ratio, 1/2 in I/P drive, 0.75 in O/P drive

Subtotal (1 unit)*

£1,091.62

(exc. VAT)

£1,309.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,091.62

*price indicative

RS Stock No.:
666-740
Mfr. Part No.:
ML-150N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Maximum Output Torque

1500Nm

Product Type

Torque Multiplier

Multiplication Ratio

0.209

Input Drive Size

1/2 in

Output Drive Size

0.75in

Weight

6.48kg

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM outillage Torque multiplier designed to provide high-torque solutions for tightening and loosening tasks. It ensures safe use by replacing extensions and long homemade levers, offering precision without exceeding the maximum torque, thanks to its torque-limiting mechanism. Ideal for heavy-duty applications, it allows for efficient work with minimal effort, while the included bar and second support point ensure optimal performance.

Offers safe use by replacing extensions and long homemade levers

Provides torque-limiting mechanism to prevent exceeding maximum torque

Ideal for tightening and loosening at very high torque

Includes a bar and second support point for optimal application

Delivers high-efficiency performance for heavy-duty tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy