SAM Torque Multiplier, 3000 Nm max O/P, 15.5:1 ratio, 1/2 in I/P drive, 1 in O/P drive
- RS Stock No.:
- 666-741
- Mfr. Part No.:
- ML-300N
- Brand:
- SAM
Subtotal (1 unit)*
£2,612.40
(exc. VAT)
£3,134.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,612.40 |
*price indicative
- RS Stock No.:
- 666-741
- Mfr. Part No.:
- ML-300N
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Multiplier | |
| Maximum Output Torque | 3000Nm | |
| Multiplication Ratio | 15.5:1 | |
| Input Drive Size | 1/2 in | |
| Output Drive Size | 1in | |
| Weight | 11.5kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Multiplier | ||
Maximum Output Torque 3000Nm | ||
Multiplication Ratio 15.5:1 | ||
Input Drive Size 1/2 in | ||
Output Drive Size 1in | ||
Weight 11.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM outillage Torque multiplier designed to provide high-torque solutions for tightening and loosening tasks. It ensures safe use by replacing extensions and long homemade levers, offering precision without exceeding the maximum torque, thanks to its torque-limiting mechanism. Ideal for heavy-duty applications, it allows for efficient work with minimal effort, while the included bar and second support point ensure optimal performance.
Offers safe use by replacing extensions and long homemade levers
Provides torque-limiting mechanism to prevent exceeding maximum torque
Ideal for tightening and loosening at very high torque
Includes a bar and second support point for optimal application
Delivers high-efficiency performance for heavy-duty tasks
Related links
- SAM Torque Multiplier 0.209 ratio 0.75 in O/P drive
- SAM Torque Multiplier 26:1 ratio 1 in O/P drive
- STAHLWILLE Torque Multiplier 16:1 ratio 1 in O/P drive
- Facom Torque Multiplier 27:1 ratio 1 in O/P drive
- SAM Torque Multiplier 1:64 ratio 1 in O/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio 0.75 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- Gedore Torque Multiplier 1:05 ratio, 1/2 in I/P drive
