SAM Satin Socket Wrench
- RS Stock No.:
- 667-099
- Mfr. Part No.:
- 94-J22MM
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£449.15
(exc. VAT)
£538.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £449.15 |
*price indicative
- RS Stock No.:
- 667-099
- Mfr. Part No.:
- 94-J22MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Satin | |
| Product Type | Socket Wrench | |
| Weight | 9.5kg | |
| Shape | Flat | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Satin | ||
Product Type Socket Wrench | ||
Weight 9.5kg | ||
Shape Flat | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open pipe wrenches module set is expertly designed for powerful tightening tasks. This set features 22 satin-finished spanners with 6/6-flat profiles, accommodating sizes from 8 to 32 mm. Crafted from forged Chrome Vanadium steel, these wrenches are Ideal for navigating challenging spaces thanks to their thin shape, allowing access to tightly placed nuts. The module includes a tailored foam tray for organised storage, ensuring your tools are easily accessible while preventing damage. With the innovative SAM Surface Drive technology, you'll enjoy enhanced grip and reduced nut peening in all applications. A superior choice for professionals seeking reliability and efficiency in their toolkit.
22 piece set of satin finish through box spanners designed for versatile use
Accommodates sizes from 8 to 32 mm for a wide range of applications
Forged from robust Chrome Vanadium steel for exceptional durability
Thin profile allows easy access to nuts in confined spaces
SAM Surface Drive technology minimises nut peening and enhances grip
Includes a custom foam tray for organised and safe tool storage
Designed for powerful tightening tasks Ideal for professionals
