SAM Satin Chrome Adjustable Wrench
- RS Stock No.:
- 666-774
- Mfr. Part No.:
- 54-CJ3MM
- Brand:
- SAM
Subtotal (1 unit)*
£83.29
(exc. VAT)
£99.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.29 |
*price indicative
- RS Stock No.:
- 666-774
- Mfr. Part No.:
- 54-CJ3MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adjustable Wrench | |
| Material | Satin Chrome | |
| Weight | 724g | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adjustable Wrench | ||
Material Satin Chrome | ||
Weight 724g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Foam Module with three adjustable wrenches is expertly crafted for industry professionals seeking precision and efficiency in their work. This premium assortment features satin chrome-plated wrenches in sizes ranging from 6 to 10 inches, ensuring versatility for various industrial applications. Stored in a bespoke foam tray, these wrenches are optimally organised for easy access and use. Designed for robust performance, they allow for precise adjustments, enhancing both torque and comfort during operation. This set is perfect for those who demand reliability from their tools, making it an essential addition to any professional toolkit.
Includes three adjustable wrenches tailored for diverse applications from 6 to 10 inches
Satin chrome plated finish ensures durability and resistance to wear
Designed with a 15 degree head tilt for enhanced accessibility and usability
Manufactured with high quality materials to withstand intensive usage in professional environments
Comes in a MADE to measure foam tray keeping tools organised and easy to find
Flush fit jaw rack provides a secure grip minimising slippage during use
Guarantee without time limit on tools used under normal conditions ensuring peace of mind
Related links
- SAM Satin Socket Wrench
- Bahco Square Crowfoot Adjustable Wrench 3/8 in, Chrome Finish
- SAM Chrome Vanadium Steel Socket Wrench
- SAM Chrome Vanadium Steel Pipe Wrench L 460 mm, H 55 mm
- SAM Chrome Vanadium Steel Foam Module
- SAM Wrench
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Combination Wrench Set
