SAM Combination Wrench Set

Subtotal (1 unit)*

£146.62

(exc. VAT)

£175.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.62

*price indicative

RS Stock No.:
666-770
Mfr. Part No.:
53-J9MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Wrench Set

Weight

650g

Shape

Offset

Standards/Approvals

NF ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Foam Module with 12 combi keys featuring a counter angle from 8-19mm is engineered for versatility and ease of use in industrial applications. This expertly designed set includes offset combination spanners that efficiently handle tasks in confined spaces and around obstacles, providing exceptional torque application. Each wrench is crafted from high-quality Chrome Vanadium steel, ensuring durability and resilience under heavy use. The carefully constructed foam tray not only organises the tools for quick access but also aids in maintaining their condition, making this module an essential addition to any professional toolkit.

Includes 12 offset combination spanners covering sizes 8 mm to 19 mm

Long counter offset head provides clearance to manoeuvre around obstacles

Fine head design allows for use in confined spaces for better accessibility

Long body enhances torque application for more effective results

Finely crafted from forged Chrome Vanadium steel for maximum durability

Satin chrome finish enhances resistance to corrosion and wear

Ingenious storage in a custom foam tray promotes efficient organisation

Designed to withstand intensive use without compromising performance

Guarantee without time limit under normal working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy