SAM Combination Wrench 16 mm, 124mm Overall
- RS Stock No.:
- 667-093
- Mfr. Part No.:
- 50-S16
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£9.12
(exc. VAT)
£10.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.12 |
*price indicative
- RS Stock No.:
- 667-093
- Mfr. Part No.:
- 50-S16
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Wrench | |
| Size | 16 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open End | |
| Overall Length | 124mm | |
| Finish | Polished Chrome | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Wrench | ||
Size 16 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Head Type Open End | ||
Overall Length 124mm | ||
Finish Polished Chrome | ||
Offset Angle 15° | ||
Height Safe No | ||
Standards/Approvals NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Short combination spanner is expertly designed for precision use in tight spaces. Its Compact form factor makes it Ideal for working in constricted environments, allowing technicians and DIY enthusiasts alike to tackle challenging tasks with ease. Crafted with high-quality materials, this spanner promises durability and reliability, meeting several international standards to ensure that every job is performed to the highest specifications. Whether you're a professional mechanic or a hobbyist, this tool will enhance your toolkit with its functional design and robust construction, making it an essential addition for anyone looking to achieve optimal performance in their work.
Designed for very restricted access facilitating use in tight spaces
Manufactured in accordance with numerous standards and directives including ISO and DIN for assured quality
Lightweight at 75 grams making it easy to handle without fatigue
Made from Durable materials ensuring longevity even under rigorous use
Guarantee without time limit when used under normal conditions offering peace of mind
Excellent weight distribution for enhanced control during use
Related links
- SAM Combination Wrench 19 mm, 217mm Overall
- SAM Combination Wrench 34 mm, 339mm Overall
- Gedore Combination Wrench 16 mm, 265mm Overall
- SAM Combination Wrench Set
- Bahco 435mm Overall
- SAM Combination Spanner 16 mm, 198mm Overall
- Jokari Not Found Series Round Insulated Wire Stripper 124mm Overall
- SAM Combination Spanner Height Safe 5/16 in, 85mm Overall
