SAM 189 Piece Maintenance Kit Insulated Tool Set with Module VDE/1000V Approved

Subtotal (1 unit)*

£2,579.42

(exc. VAT)

£3,095.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,579.42

*price indicative

RS Stock No.:
900-760
Mfr. Part No.:
CP-189MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Maintenance Kit

Product Type

Insulated Tool Set

Kit Contents

CP-17ZPM Isolated Pliers Module 1000V

Number of Pieces

189

Storage Type

Module

VDE/1000V Approved

Yes

Standards/Approvals

ISO 9001

COO (Country of Origin):
TW
The SAM insulated toolset comprises 189 essential tools specifically designed for working with live electrical systems up to 1000 volts. These tools are organised in a protective foam module for efficient storage and accessibility.

Contains 189 insulated tools to ensure safety while working on electrical systems

Crafted for compatibility with 41 Series trolleys, facilitating easy transport

Provides a total weight of 23.5 kg, making it manageable for varied tasks

Guarantee without time limit on tools used under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy