SAM 189 Piece Mechanical Tool Kit Tool Set with Bag

Subtotal (1 unit)*

£1,445.53

(exc. VAT)

£1,734.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,445.53

*price indicative

RS Stock No.:
900-759
Mfr. Part No.:
CP-189MEC
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Set

Set Type

Mechanical Tool Kit

Kit Contents

Brush

Number of Pieces

189

Storage Type

Bag

VDE/1000V Approved

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
CN
The SAM mechanic's tool set designed for mechanics, enhancing disassembly and assembly processes in mechanical tasks. This set ensures optimal performance and precision in various applications, making it an essential addition to any toolbox.

Unlimited disassembly capacity with a variety of wrenches, sockets, and Torx tools

Controlled adjustments using magnetic levels and measuring tools for precise alignment

Turnkey refurbishment tools, including saws and scrapers, facilitate effective equipment cleaning and finishing

Lightweight design at only 38 kg for ease of handling and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy