SAM 16 Piece Insulated Tool Box Insulated Tool Set with Plastic Tool Box VDE/1000V Approved

Subtotal (1 unit)*

£752.35

(exc. VAT)

£902.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£752.35

*price indicative

RS Stock No.:
900-738
Mfr. Part No.:
CP-16HYB
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Insulated Tool Box

Product Type

Insulated Tool Set

Kit Contents

1000V Insulated 3/8 In Ratchet

Number of Pieces

16

Storage Type

Plastic Tool Box

VDE/1000V Approved

Yes

Standards/Approvals

IEC 60900

COO (Country of Origin):
GB
The SAM box containing 16 insulated tools, designed for safe operations on live electrical systems, ensuring reliability and compliance for professionals working with hybrid and electric vehicles.

Tools are insulated for 1,000 V, adhering to IEC 60900 standards

Compact storage design, making it Ideal for mobile work environments

Includes various tool types specifically tailored for electric vehicle maintenance

Durable case provides effective protection and organisation of tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy