SAM 14 Piece Socket Module Ratchet Set with Module VDE/1000V Approved
- RS Stock No.:
- 900-756
- Mfr. Part No.:
- CP-98ZPM
- Brand:
- SAM
Subtotal (1 unit)*
£2,697.39
(exc. VAT)
£3,236.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,697.39 |
*price indicative
- RS Stock No.:
- 900-756
- Mfr. Part No.:
- CP-98ZPM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Set | |
| Set Type | Socket Module | |
| Kit Contents | 3/3 FOAM MODULE WITH 98 TOOLS 1000 VOLTS 1/4 3/8 1/2 | |
| Number of Pieces | 14 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Module | |
| Standards/Approvals | NF EN IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Set | ||
Set Type Socket Module | ||
Kit Contents 3/3 FOAM MODULE WITH 98 TOOLS 1000 VOLTS 1/4 3/8 1/2 | ||
Number of Pieces 14 | ||
VDE/1000V Approved Yes | ||
Storage Type Module | ||
Standards/Approvals NF EN IEC 60900 | ||
- COO (Country of Origin):
- TW
The SAM Insulated Tool Set provides maximum safety for high-voltage environments. This comprehensive kit features premium components organized in a heavy-duty layout for professional workshop trolleys.
1000V insulated certification for live-working safety
98-piece kit covering multiple fastening applications
1/4 to 1/2 inch drive sizes included
Related links
- SAM 14 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- SAM 25 Piece Insulated Tool Box Tool Kit with Module VDE/1000V Approved
- SAM 189 Piece Maintenance Kit Insulated Tool Set with Module VDE/1000V Approved
- SAM 6 Piece Insulated Tool Tool Kit VDE/1000V Approved
- SAM 13 Piece Automotive Tool Set with Tool Box VDE/1000V Approved
- SAM 36 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- SAM 29 Piece Insulated Tool Insulated Tool Set with Plastic Tool Box VDE/1000V Approved
- SAM 100 Piece Maintenance Kit Tool Kit with Bag VDE/1000V Approved
