TE Connectivity Toggle Switch, Surface Mount
- RS Stock No.:
- 477-405
- Distrelec Article No.:
- 304-60-011
- Mfr. Part No.:
- 1520237-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-405
- Distrelec Article No.:
- 304-60-011
- Mfr. Part No.:
- 1520237-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Switch Contact Current | 8A | |
| Mount Type | Surface | |
| Standards/Approvals | EU REACH (EC) . 1907006, 016, EU ELV 0005EC, EU RoHS 01165EU, RoHS MIIT Order, UL | |
| Series | 7320K3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Switch Contact Current 8A | ||
Mount Type Surface | ||
Standards/Approvals EU REACH (EC) . 1907006, 016, EU ELV 0005EC, EU RoHS 01165EU, RoHS MIIT Order, UL | ||
Series 7320K3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity 8 AMP toggle switch offers reliable performance for various applications, designed to meet the demands of both professional and enthusiast usage. Engineered with advanced compliance standards, the product ensures optimal functionality whilst adhering to EU regulations including RoHS and REACH. The compact design seamlessly integrates into existing systems, making it an excellent choice for enhancing operational efficiency. With a sturdy build, it promises durability, while its low halogen content reflects a commitment to environmentally responsible manufacturing. The toggle mechanism provides a tactile response, ensuring users can easily switch on and off, adding convenience and dependability to your setup.
Built to withstand rigorous usage in demanding environments
Exceeds European compliance standards for safety and performance
Compact design allows for easy installation in restricted spaces
Low halogen content supports sustainable practices
User-friendly toggle mechanism ensures ease of operation
Durable construction guarantees longevity and reliability
Related links
- TE Connectivity Toggle Switch Screw Terminal
- TE Connectivity Toggle Switch 1, Screw Terminal
- TE Connectivity Toggle Switch, Panel Mount
- TE Connectivity Toggle Switch On-On Solder Terminal, 125V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 112 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
