TE Connectivity Toggle Switch, Through Hole Mount, 1, Screw Terminal
- RS Stock No.:
- 508-402
- Mfr. Part No.:
- 1-1520237-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£198.02
(exc. VAT)
£237.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.02 | £49.505 |
*price indicative
- RS Stock No.:
- 508-402
- Mfr. Part No.:
- 1-1520237-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1 | |
| Switch Contact Current | 8A | |
| Mount Type | Through Hole | |
| Terminal Type | Screw | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, UL, EU RoHS Directive 2011/65/EU with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration 1 | ||
Switch Contact Current 8A | ||
Mount Type Through Hole | ||
Terminal Type Screw | ||
Standards/Approvals EU ELV Directive 2000/53/EC, UL, EU RoHS Directive 2011/65/EU with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Exceptional 8 amp toggle switch designed for durability and consistent performance across various applications. Its robust construction ensures reliability in demanding environments, making it a preferred choice for professionals in need of a dependable switching solution. Engineered with precision, this toggle switch strikes a perfect balance between safety and functionality, catering to the needs of modern users who value efficiency and innovation. With its thoughtful design, the 8910K201 seamlessly integrates into various systems, proving indispensable for those who seek quality and reliability in their electrical components.
Durable construction designed for long-lasting performance
Meets stringent compliance standards, ensuring safety
Features a smooth toggle action for easy operation
Low halogen content, aligning with environmental concerns
Compatible with a range of parts, enhancing versatility
Ideal for use in various industrial and commercial applications
Robust design suitable for demanding environments
Related links
- TE Connectivity Toggle Switch On-On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Screw Terminal 115 V ac
- TE Connectivity Toggle Switch Screw Terminal
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- Honeywell Technologies Toggle Switch On-Off-On Screw Terminal, 277 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal, 125 V ac
