TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Through Hole Terminal, 28 V dc, 125 V ac

Subtotal (1 bag of 45 units)*

£220.04

(exc. VAT)

£264.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£220.04£4.89

*price indicative

RS Stock No.:
480-424
Distrelec Article No.:
304-60-915
Mfr. Part No.:
1-1825142-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Through Hole

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Actuator Length

7.62mm

Switch Configuration

2 Way, 1P

Series

Alcoswitch Gemini AE

Standards/Approvals

RoHS, EU ELV, UL 94V0

COO (Country of Origin):
TW
The TE Connectivity Toggle switch is designed for versatility and reliability in various applications. Engineered with a single pole - double throw configuration, it allows for seamless switching between two positions, making it ideal for both simple and complex control systems. With a robust construction that ensures durability, this switch operates efficiently at both 28 VDC and 125 VAC, making it suitable for a range of electrical setups. Its compact design and vertical mounting feature facilitate integration into tight spaces, while the nickel-finished actuator provides resistance against wear and corrosion. Whether utilised in consumer electronics or industrial equipment, this toggle switch combines performance and functional longevity for optimal user satisfaction.

Sealed design enhances protection against environmental factors

Vertical support bracket ensures stable mounting during use

Baton short toggle style offers a distinct and ergonomic experience

Superior copper contact base material ensures enhanced conductivity

Low halogen content reflects a commitment to environmental responsibility

Wave solder capability accommodates high temperature soldering processes

Silver plating on contacts optimises durability and minimizes resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy