TE Connectivity Toggle Switch, Panel Mount
- RS Stock No.:
- 468-420
- Distrelec Article No.:
- 304-61-396
- Mfr. Part No.:
- 3-1825136-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£181.36
(exc. VAT)
£217.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.36 | £3.023 |
*price indicative
- RS Stock No.:
- 468-420
- Distrelec Article No.:
- 304-61-396
- Mfr. Part No.:
- 3-1825136-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 265°C | |
| Series | Gemini | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Mount Type Panel | ||
Maximum Operating Temperature 265°C | ||
Series Gemini | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- TW
The TE Connectivity innovative connector assembly provides high performance and reliability for various electrical applications. Designed with precision, it ensures efficient connectivity while adhering to stringent international compliance standards, making it a perfect choice for professionals seeking excellence in their projects. The connectivity solution excels in demanding environments, offering low halogen content and environmental compliance, thus embodying both safety and sustainability. With its robust design, the connector is suited for a diverse range of uses, ensuring seamless integration into an array of systems. Experience the perfect blend of quality, durability, and compliance, setting a new benchmark in electrical connectivity solutions.
Low halogen content for enhanced environmental safety
Wave solder capability supports high-thermal applications
Compliant with EU RoHS and ELV directives for broad market acceptance
High-quality materials mitigate risk of component failure
Designed for ease of assembly, reducing installation time
Supports a variety of wires, enhancing versatility
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder 28 V dc, 28 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On SPDT 24 V, 240 V
- TE Connectivity Toggle Switch On-On Through Hole Terminal, 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal, 20 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
