TE Connectivity Toggle Switch, Panel Mount, (On)-On, SPDT, Through Hole Terminal, 125 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
508-963
Distrelec Article No.:
304-54-819
Mfr. Part No.:
6-1825136-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Through Hole

Contact AC Voltage

125V ac

Switch Configuration

2 Way, 1P

Series

Alcoswitch Gemini A

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Toggle switch is engineered for precision and reliability in various applications. Designed with a single pole-double throw configuration, this versatile switch offers efficient control over electrical circuits. Its robust construction features a sealed design that protects against environmental factors, making it ideal for use in demanding conditions. With a bushing thread size of 1/4-40 and a nickel actuator finish, it not only ensures durability but also ease of installation. The switch effectively handles a voltage rating of 120 VAC, ensuring dependable performance across a range of systems. Built for longevity, it incorporates high-quality materials, including copper and silver, maximising functionality and lifespan.

Optimised for ease of use in various electronic applications

Sealed to provide extra protection from dust and moisture

Nickel finish adds to the aesthetic appeal while enhancing durability

Vertical actuation design offers intuitive operation

Rated for high dielectric strength, ensuring safety in operation

Efficient termination type allows for straightforward PCB integration

Low contact resistance promotes energy efficiency and minimises heat build-up

Lightweight composition aids in simple installation without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy