TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder, Through Hole Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 481-826
- Distrelec Article No.:
- 304-52-992
- Mfr. Part No.:
- 4-1825136-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-826
- Distrelec Article No.:
- 304-52-992
- Mfr. Part No.:
- 4-1825136-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder, Through Hole | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 10.4mm | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | 1P, 2 Way | |
| Series | Alcoswitch Gemini A | |
| Standards/Approvals | RoHS MIIT Order, EU ELV 0005EC with Exemptions, EU RoHS 01165EU with Exemptions, UL 94V1, 016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder, Through Hole | ||
Contact DC Voltage 28V dc | ||
Actuator Length 10.4mm | ||
Contact AC Voltage 125V ac | ||
Switch Configuration 1P, 2 Way | ||
Series Alcoswitch Gemini A | ||
Standards/Approvals RoHS MIIT Order, EU ELV 0005EC with Exemptions, EU RoHS 01165EU with Exemptions, UL 94V1, 016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 5 A toggle switch exemplifies precision engineering, designed specifically for applications requiring a reliable Single Pole - Double Throw configuration. With a robust On-On operating function and compatibility with both 28 VDC and 125 VAC systems, this toggle switch ensures seamless operation in diverse environments. Built for durability, it features a nickel actuator finish and vertical product orientation, making it an ideal choice for various panel and printed circuit board mountings. The switchs solder-through-hole termination offers ease of installation and flexibility in design. Its clean design and striking functionality make it a reliable component, suitable for demanding applications where performance is paramount.
The actuator finish enhances durability and aesthetic appeal
Sealed device design prevents the ingress of dirt and moisture
Allows for easy integration with printed circuit board systems
Meets industry standards for flammability and electrical safety
Low contact resistance ensures efficient operation
Designed for straightforward panel and PCB installation
Compatible with a range of components for versatile applications
Low halogen content aligns with eco-friendly manufacturing standards
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-(On) Wire Lug Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
