TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Wire Lug Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 481-696
- Distrelec Article No.:
- 304-52-993
- Mfr. Part No.:
- 4-1825137-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-696
- Distrelec Article No.:
- 304-52-993
- Mfr. Part No.:
- 4-1825137-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 12.32mm | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | 2 Way, 1P | |
| Series | Alcoswitch Gemini A | |
| Standards/Approvals | EU RoHS 01165EU with Exemptions, EU ELV 0005EC with Exemptions, RoHS MIIT Order, 016, UL 94V1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Contact AC Voltage 125V ac | ||
Actuator Length 12.32mm | ||
Contact DC Voltage 28V dc | ||
Switch Configuration 2 Way, 1P | ||
Series Alcoswitch Gemini A | ||
Standards/Approvals EU RoHS 01165EU with Exemptions, EU ELV 0005EC with Exemptions, RoHS MIIT Order, 016, UL 94V1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Versatile toggle switch is designed to expertly handle various applications, providing reliable performance and ease of use. With its single pole, double throw configuration, it allows for efficient control in both on and off states. The robust design ensures longevity in demanding environments, while its panel mount feature streamlines installation for quick setup in your projects. This switch is specifically engineered to function at an operating voltage of up to 125 VAC and 28 VDC, making it suitable for a wide array of electronic uses. The Alcoswitch Gemini As ergonomic toggle style not only contributes to user comfort but also enhances its aesthetic appeal. With a durable construction that promises seamless operation, this product stands as an ideal choice for professionals seeking quality and reliability in electronic interface components.
Engineered for seamless performance under rigorous conditions
Enhances control with its intuitive three-position functionality
Offers a compact footprint that fits easily in various installations
Incorporates a nickel actuator finish for enhanced durability
Features low halogen content for environmental compliance
Designed with silver-plated contacts for superior conductivity
Panel mount design simplifies integration into existing assemblies
Complies with industry standards for safety and reliability
Related links
- TE Connectivity Toggle Switch (On)-Off-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-On Solder Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 28 V ac
