TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Wire Lug Terminal, 28 V dc, 28 V ac

Image representative of range

Subtotal (1 bag of 50 units)*

£199.86

(exc. VAT)

£239.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£199.86£3.997

*price indicative

RS Stock No.:
478-711
Distrelec Article No.:
304-61-681
Mfr. Part No.:
5-1825137-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Wire Lug

Contact AC Voltage

28V ac

Actuator Length

10.4mm

Contact DC Voltage

28V dc

Switch Configuration

2 Way, 1P

Series

Alcoswitch Gemini A

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Premium toggle switch exemplifies advanced engineering, combining functionality and reliability for diverse applications. Designed for ease of use, it features a single pole double throw configuration, ensuring seamless switching between multiple positions. The product's robust construction allows it to operate efficiently at both 28 VDC and 125 VAC, making it adaptable to various power requirements. Ideal for professionals and enthusiasts alike, this switch meets stringent performance standards, providing peace of mind in critical tasks. The Alco switch Gemini A Series embodies durability, catering to both general and specialised needs in electronic systems. With its vertical orientation and nickel actuator finish, it merges practicality with refined aesthetics, fitting perfectly into any setup.

Sealed device protecting against dust and moisture

Wire lug connection type for secure installation

Long baton toggle style ensuring easy operation

Panel mount design facilitating straightforward integration

Copper contact base material enhancing conductivity

Low halogen composition for environmentally conscious use

Solder process capability designed for high-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy