TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), Wire Lug Terminal, 28 V dc, 28 V ac

Subtotal (1 pack of 9 units)*

£170.96

(exc. VAT)

£205.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£170.96£18.996

*price indicative

RS Stock No.:
476-972
Distrelec Article No.:
304-52-853
Mfr. Part No.:
3-1437558-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Switch Operation

(On)-Off-(On)

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Wire Lug

IP Rating

IP65

Actuator Length

10.49mm

Contact DC Voltage

28V dc

Contact AC Voltage

28V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Switch Configuration

3P, 2 Way

Actuator Material

Nickel Plated Brass

Standards/Approvals

UL 94V0, RoHS, EU ELV

COO (Country of Origin):
JP
The TE Connectivity toggle switch is engineered for versatility and durability, making it ideal for demanding applications. With a robust three-pole, double-throw configuration, it offers reliable operation with an on-off-on functionality across three distinct positions. Designed for panel mounting, this vertical switch suits a variety of installation requirements and is capable of multitasking across different voltage settings, including both 28 VDC and 125 VAC. The unique baton long toggle style enhances user control and visibility. Crafted for longevity, the switch is sealed to protect internal components from dust and moisture, ensuring consistent performance in challenging environments. Overall, it is a reliable choice for engineers and manufacturers looking for efficient power management solutions in their designs.

Meets rigorous electrical standards to ensure safety and reliability

Constructed with a durable housing to withstand harsh conditions

Offers a chrome-finished actuator for enhanced aesthetic appeal

Utilizes wire lug connections for easy installation and secure electrical contacts

Incorporates a copper alloy contact base for optimal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy