TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Wire Lug Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 506-666
- Distrelec Article No.:
- 304-61-243
- Mfr. Part No.:
- 2-1825139-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-666
- Distrelec Article No.:
- 304-61-243
- Mfr. Part No.:
- 2-1825139-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Contact AC Voltage | 28V ac | |
| Actuator Length | 12.37mm | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | DPDT | |
| Series | Alcoswitch Gemini A | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Contact AC Voltage 28V ac | ||
Actuator Length 12.37mm | ||
Contact DC Voltage 28V dc | ||
Switch Configuration DPDT | ||
Series Alcoswitch Gemini A | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Toggle Switch offers a reliable solution for various applications, marrying functionality with robust design. Engineered with a double pole, double throw configuration, it provides seamless on-off control across multiple positions. The versatile nature of this switch enables it to function effectively in both alternating and direct current environments, making it suitable for a broad spectrum of projects. It is designed for easy panel mounting, ensuring straightforward installation even in space-constrained settings. With its tough build quality, this switch is built to withstand demanding conditions while providing consistent operational performance.
Sealed design prevents moisture and dust ingress
Wire lug connection facilitates easy wiring
Large actuator style allows for effortless operation
Vertical mounting orientation optimises panel space
Copper contact base ensures enhanced conductivity
Silver-plated contacts improve reliability and longevity
Can operate at multiple voltage levels for versatility
Lightweight construction reduces overall weight of assemblies
Related links
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 240 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-(On) Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 28 V ac
